Panduit MCEH-S25-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 17mm |
| Height | 1.38inch |
| Length | 35mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 9.120001oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MCEH-S25-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.