Panduit MCMS30-P-C technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Depth | 14.2mm |
| Height | 0.55inch |
| Length | 22.4mm |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 14oz |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MCMS30-P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
