Panduit METS4-X technical specifications.
| Body Material | Stainless Steel |
| Material | Stainless Steel, Steel |
| Package Quantity | 10 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | Pan-Steel® |
| Weight | 1.863lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit METS4-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
