Panduit MFFPEEI technical specifications.
| Color | Beige |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit MFFPEEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.