Panduit MLT2S-L technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 2inch |
| Color | Silver, Natural |
| Depth | 4.6mm |
| Length | 201mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Pan-Steel® MLT |
| Weight | 4.88oz |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2S-L to view detailed technical specifications.
No datasheet is available for this part.