Panduit MLT4DEH15-Q technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Natural, Silver |
| Depth | 16.5mm |
| Height | 7.1mm |
| Length | 749mm |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Series | Pan-Steel® MLTD |
| Weight | 2.113lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4DEH15-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.