Panduit MLT4WS-LP technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 4inch |
| Color | Natural, Silver |
| Depth | 6.4mm |
| Length | 362mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | Pan-Steel® Wave-Ty™ |
| Weight | 8.480001oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4WS-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.