Panduit MLT6DH-Q technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Package/Case | Metal |
| Color | Natural, Silver |
| Depth | 10mm |
| Height | 5.6mm |
| Length | 1016mm |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Series | Pan-Steel® MLTD |
| Weight | 1.13lb |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT6DH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.