Panduit MLT8DSH-Q technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 8inch |
| Package/Case | Metal |
| Color | Natural, Silver |
| Depth | 19.7mm |
| Height | 8.8mm |
| Length | 1359mm |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Pan-Steel® MLTD |
| Weight | 4.433lb |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT8DSH-Q to view detailed technical specifications.
No datasheet is available for this part.