
Panduit MLTC6H-LP316 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Black, Natural |
| Length | 521mm |
| Material | Stainless Steel, Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | Pan-Steel® MLTC |
| Weight | 1.215lb |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLTC6H-LP316 to view detailed technical specifications.
No datasheet is available for this part.