Panduit MLTFC2H-LP316RD technical specifications.
| Color | Red |
| Body Material | Polyester/Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit MLTFC2H-LP316RD to view detailed technical specifications.
No datasheet is available for this part.