Panduit MMP350W38-C316 technical specifications.
| Package/Case | Metal |
| Color | Silver, Natural |
| Length | 89mm |
| Material | Stainless Steel, Steel |
| Package Quantity | 100 |
| Size | 88.9mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MMP350W38-C316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
