Panduit MP150-C technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 38.1mm |
| Length | 38.1mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MP |
| Size | 38.1mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP150-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
