Panduit MP175-R technical specifications.
| Color | White |
| Length | 1.75inch |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MP |
| Size | 44.4mm |
| Weight | 1lb |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP175-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
