Panduit MP250-C0 technical specifications.
| Body Material | Nylon |
| Color | Black, White |
| Depth | 19mm |
| Height | 63.5mm |
| Length | 63.5mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MP |
| Size | 2.5inch |
| Weight | 3.2oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP250-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
