Panduit MP250W175-C technical specifications.
| Color | White |
| Height | 63.5mm |
| Length | 63.5mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MP |
| Size | 63.5mm |
| Weight | 5.12oz |
| Width | 44.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit MP250W175-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
