Panduit MP350-C0 technical specifications.
| Color | White, Black |
| Height | 88.9mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MP |
| Size | 88.9mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP350-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
