Panduit MPMH38-L0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 14.5mm |
| Height | 0.3inch |
| Length | 32mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® |
| Weight | 5.2oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MPMH38-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.