
Shielded, straight, male modular Ethernet connector with 8 contacts and 8 loaded positions. Features gold-plated bronze contacts and a clear housing. Designed for cable mounting with a 1.01mm pitch, supporting 24-26AWG round and flat wire. Crimp termination.
Panduit MPS588-C technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.91mm |
| Gender | Male |
| Housing Color | Clear |
| Length | 11.73mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.01mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Plug® |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Panduit MPS588-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
