Panduit MPWM-H56-Q technical specifications.
| Body Material | Stainless Steel |
| Color | Silver, Natural |
| Height | 0.56inch |
| Length | 25mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Push In |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Weight | 1.68oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MPWM-H56-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
