Panduit MRT6H-L4 technical specifications.
| Style | Metal Locking |
| Body Material | Stainless Steel |
| Min Operating Temperature | -60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit MRT6H-L4 to view detailed technical specifications.
No datasheet is available for this part.