Panduit MS10W38T15-L4 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 10inch |
| Package/Case | Metal |
| Color | Natural, Silver |
| Depth | 12.32mm |
| Length | 940mm |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 3.875lb |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MS10W38T15-L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.