Panduit MS625X15-TSR technical specifications.
| Package/Case | 200 |
| Color | Silver |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Steel® MS |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit MS625X15-TSR to view detailed technical specifications.
No datasheet is available for this part.