Panduit MS6W38T15-L4 technical specifications.
| Bundle Diameter | 6inch |
| Package/Case | Metal |
| Color | Silver, Natural |
| Length | 2.03foot |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 2.67lb |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MS6W38T15-L4 to view detailed technical specifications.
No datasheet is available for this part.