Panduit MS6W50T15-L4 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Color | Natural, Silver |
| Depth | 12.7mm |
| Length | 620mm |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 3.63lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MS6W50T15-L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.