Panduit MSBW38-C6 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Color | Natural |
| Depth | 9.5mm |
| Insulation | Non-Insulated |
| Length | 22.61mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | MSBW |
| Weight | 10.560001oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSBW38-C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.