
The Pan-Steel 316 Stainless Steel Cable Management System features a stainless steel body with a black color finish. It has a bundle diameter of 10inch and a package quantity of 50 pieces. The system is designed for free hanging and is packaged in bulk. It measures 940mm in length, 0.5inch in width, and 15.7mm in depth, with a weight of 5lb. The system is made from stainless steel and steel materials, suitable for general use.
Panduit MSC10W50T15-L6 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 10inch |
| Package/Case | 316 |
| Color | Black |
| Depth | 15.7mm |
| Length | 940mm |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel™ |
| Weight | 5lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSC10W50T15-L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.