Panduit MSC6W38T15-L6 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Package/Case | 316 |
| Color | Black |
| Depth | 12.52mm |
| Length | 620mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel™ |
| Weight | 3lb |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSC6W38T15-L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.