Panduit MSC6W50T15-L6 technical specifications.
| Bundle Diameter | 6inch |
| Package/Case | 316 |
| Color | Black |
| Length | 2.03foot |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel™ |
| Weight | 3.63lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSC6W50T15-L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.