Panduit MSW38T15-CR4 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Length | 100foot |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Pan-Steel® |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSW38T15-CR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
