Panduit MSW38T15-CR6 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Steel® MS |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSW38T15-CR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
