Panduit MSW63T15-CR4 technical specifications.
| Package/Case | Metal |
| Color | Silver, Natural |
| Length | 30.5mm |
| Material | Stainless Steel, Nylon |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Steel® MS |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSW63T15-CR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.