Panduit MT125S-Q technical specifications.
| Color | Silver, Natural |
| Material | Stainless Steel, Steel |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Pan-Steel® |
| Size | 1.25inch |
| Weight | 6.24oz |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MT125S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.