Panduit MT150B-Q technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Stainless Steel, Steel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Pan-Steel® |
| Weight | 7.6oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MT150B-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.