Panduit MTB206W119A-Q technical specifications.
| Color | Gold |
| Height | 30mm |
| Length | 2.06inch |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Pan-Steel® |
| Size | 2.06inch |
| Weight | 4.88oz |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTB206W119A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
