Panduit MTB213D-Q technical specifications.
| Color | Gold |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Pan-Steel® |
| Size | 2.13inch |
| Weight | 7.28oz |
| Width | 2.13inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTB213D-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
