Panduit MTM1H10-C technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 23mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 11.840001oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTM1H10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.