Panduit MTM2H-Q technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Height | 0.3inch |
| Length | 18mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Weight | 4.8oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTM2H-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
