Panduit MTMBH-Q technical specifications.
| Body Material | Stainless Steel |
| Color | Silver, Natural |
| Height | 0.54inch |
| Length | 48.5mm |
| Material | Stainless Steel, Steel |
| Mount | Cable |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Weight | 3.44oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTMBH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.