Panduit MTP3S-E10-C technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Height | 0.12inch |
| Length | 108mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTP |
| Weight | 13.440001oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTP3S-E10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
