Panduit MTP6H-E6-C technical specifications.
| Color | Natural |
| Height | 0.2inch |
| Length | 243.6mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | MTP |
| Weight | 3.455lb |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTP6H-E6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
