Panduit N025X125CBD technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Panduit N025X125CBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.