Panduit N025X125FJJ technical specifications.
| Color | White |
| Length | 1.25inch |
| Material | Vinyl, Polyolefin |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Weight | 2lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit N025X125FJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.