Panduit N025X150FJJ technical specifications.
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Packaging | Sheet |
| RoHS | Compliant |
Download the complete datasheet for Panduit N025X150FJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.