Panduit N050X125C2C technical specifications.
| Color | Yellow |
| Material | Nylon |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Series | PanTher™, P1™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit N050X125C2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.