Panduit N050X125C2T technical specifications.
| Color | Yellow |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -54°C |
| RoHS | Compliant |
Download the complete datasheet for Panduit N050X125C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.