Panduit N050X150CBC technical specifications.
| Color | White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | 10°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | PanTher™, P1™ |
| Weight | 6.24oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit N050X150CBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.