Panduit N050X175CBT technical specifications.
| Color | White |
| Length | 1.75inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Weight | 2lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit N050X175CBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.