Panduit NC1.5WH6 technical specifications.
| Color | White |
| Depth | 41.7mm |
| Length | 6foot |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type NC |
| Weight | 8.559361oz |
| Width | 1.64inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit NC1.5WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
