Panduit NC25LG2 technical specifications.
| Color | Grey |
| Material | PPO, Polyphenylene |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 5.008oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NC25LG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
